pieceE 135-6 CEE Wall Socket 63A 5-Pin 400V Impact Resistant

Image Representative of Range

pieceE 135-6 CEE Wall Socket 63A 5-Pin 400V Impact Resistant

MPN
135-6
Brand
PCE
EAN-13
9003399135064
Order Code
12-6378
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £43.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The PCE 135-6 is a high voltage socket designed for industrial use. It features a 5-pin configuration and is rated for 63 A at 400 V. This CEE wall socket is typically used in heavy-duty electrical environments requiring reliable power connections.
Type CEE wall socket
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
Colour Red
Cores 5
IP Rating IP67
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot