pieceE 96062552 CEE Wall Socket 32A 5-Pin 400V with Switch 2 SSD

Image Representative of Range

pieceE 96062552 CEE Wall Socket 32A 5-Pin 400V with Switch 2 SSD

MPN
96062552
Brand
PCE
EAN-13
9003399565700
Order Code
12-6466
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £69.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE CEE wall socket, identified as model 96062552, is a high voltage socket designed for 32 A and 400 V applications. Manufactured by PCE, it features a robust 5-pin configuration suitable for industrial electrical setups. It is typically used in environments requiring reliable power connectivity, such as construction sites or event locations.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Cores 5
IP Rating IP44
Misc Attribute 2 earthing contact socket outlets
Standards EN 60947-3
Type A Screws
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot