pieceE 96061552 CEE Wall Socket 16 A 5-pin 400 V 2 SSD with Switch

Image Representative of Range

pieceE 96061552 CEE Wall Socket 16 A 5-pin 400 V 2 SSD with Switch

MPN
96061552
Brand
PCE
EAN-13
9003399566400
Order Code
12-6465
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £40.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by PCE, the high voltage socket is a robust CEE wall socket rated at 16 A and 400 V. It features a 5-pin configuration, ensuring reliable connections in industrial settings. This socket is typically utilised in environments requiring secure and stable electrical solutions for heavy-duty appliances or machinery.
Type CEE wall socket
Current Rating 16A
Gender Socket
Cores 5
IP Rating IP44
Misc Attribute 2 earthing contact socket outlets
Type A Screws
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot