pieceE 115-6R Wall Socket 16A 5-Pin 400V CEE Type

Image Representative of Range

pieceE 115-6R Wall Socket 16A 5-Pin 400V CEE Type

MPN
115-6R
Brand
PCE
EAN-13
4004282422013
Order Code
12-6372
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The PCE 115-6R CEE wall socket is a robust, high voltage outlet designed for industrial use. With a 16 A capacity, 5-pin configuration, and 400 V rating, it suits environments requiring reliable electrical connections. Typical applications include powering heavy machinery, tools, and equipment in factories and workshops.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot