PCE 125-6R Wall Socket 32A 5-Pin 400V Robust Industrial Grade

Image Representative of Range

PCE 125-6R Wall Socket 32A 5-Pin 400V Robust Industrial Grade

MPN
125-6R
Brand
PCE
EAN-13
4004282422020
Order Code
12-6375
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The PCE 125-6R CEE wall socket is manufactured by PCE and is designed for high voltage applications with a 32 A, 5-pin, 400 V configuration. This wall socket is ideal for industrial settings requiring robust and reliable power connections. Typical applications include use in manufacturing facilities and construction sites where heavy machinery is operated.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot