pieceE 162v CEE Wall Socket 16 A 2-pin 24 V Low Voltage 1 piece

Image Representative of Range

pieceE 162v CEE Wall Socket 16 A 2-pin 24 V Low Voltage 1 piece

MPN
162v
Brand
PCE
EAN-13
9003399123061
Order Code
12-6379
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PCE 162v CEE wall socket is a high voltage outlet designed for 16 A and 24 V applications. Manufactured by PCE, it features a 2-pin configuration suitable for various industrial and commercial uses. This single socket is ideal for connecting equipment that requires reliable and secure power delivery.
Type CEE wall socket
Current Rating 16A
Gender Socket
Colour Purple, Grey
IP Rating IP44
Misc Attribute 2-pin
Number of pins 2
Number of Ways 2
Type A Screw terminals
Type B CEE connector
Voltage Rating 24V

Reviews

Be the first to submit a review

Trustpilot