pieceE 117-6v Wall Socket 16A 7-Pin 400V 1 piece CEE-Wall Socket 7P 6H

Image Representative of Range

pieceE 117-6v Wall Socket 16A 7-Pin 400V 1 piece CEE-Wall Socket 7P 6H

MPN
117-6v
Brand
PCE
EAN-13
9003399020568
Order Code
12-6374
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The PCE 117-6v CEE wall socket is a high voltage outlet designed for industrial applications, featuring a 16 A capacity and 7-pin configuration. This robust socket operates at 400 V and is suitable for heavy-duty electrical connections. Typically used in environments where reliable power distribution is crucial, it ensures safe and efficient performance.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
Cores 7
IP Rating IP44, IP54
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot