Paulmann 94215 Plug & Shine Lighting Mounting Clips 6pc Rust-Free White |
05-7542
|
|
Despatched within 4 working days - 54 in stock
|
1+ £6.25
Price per unit Ex VAT
|
|
|
|
|
|
Mounting clips |
|
5cm |
|
|
|
(L x W x H) 5 x 1.06 x 1.75 cm |
|
1.06cm |
|
|
White |
|
1.75cm |
Rectangular |
Paulmann 94216 Plug & Shine U-section Rail Aluminium Outdoor Lighting |
05-7543
|
|
Back order - 102 availableBack-order availability date - 11/11/2026
|
1+ £11.90
Price per unit Ex VAT
|
|
|
|
|
|
U-section rail |
|
100cm |
|
|
|
(L x W x H) 100 x 1.06 x 1.75 cm |
|
1.06cm |
|
|
Aluminium |
|
1.75cm |
Rectangular |
Paulmann 94227 Plug & Shine LED Outdoor Recessed Light 3.6W Warm White |
05-7544
|
|
Despatched within 4 working days - 1 in stock
|
1+ £35.70
Price per unit Ex VAT
|
3000K |
IP65 |
3.6W |
Built-in LED |
|
LED outdoor recessed light |
LED (monochrome) |
|
Warm white |
|
|
|
|
|
9.8cm |
|
Stainless steel |
9.8cm |
|
Square |
Paulmann 94228 Plug & Shine Recessed LED Light 3.6W 24V Warm White |
05-7545
|
|
Despatched within 4 working days - 8 in stock
|
1+ £35.70
Price per unit Ex VAT
|
3000K |
IP65 |
3.6W |
Built-in LED |
|
LED outdoor recessed light |
LED (monochrome) |
|
Warm white |
|
|
|
|
|
|
|
Stainless steel |
|
|
Circular |
Paulmann 94241 Plug & Shine LED Garden Light 3.5W Warm White Anthracite |
05-7548
|
|
Despatched within 4 working days - 23 in stock
|
1+ £32.30
Price per unit Ex VAT
|
3000K |
IP65 |
3.5W |
Built-in LED |
5cm |
LED garden light expansion |
LED (monochrome) |
|
Warm white |
> 80 |
|
(Ø x H) 5 cm x 31 cm |
|
|
|
8cm |
Anthracite |
|
31cm |
Circular |
Paulmann 94242.0 Plug & Shine LED Garden Light Set 10.5W Warm White |
05-7549
|
|
Despatched within 4 working days - 3 in stock
|
1+ £124.10
Price per unit Ex VAT
|
3000K |
IP65 |
10.5W |
Built-in LED |
5cm |
LED garden light starter set |
LED (monochrome) |
|
Warm white |
|
|
(Ø x H) 5 cm x 31 cm |
|
|
|
8cm |
Anthracite |
|
31cm |
Circular |
Paulmann 94269.0 Plug & Shine Globe RGBW ZigBee LED 2.8W Warm White |
05-7551
|
|
Despatched within 4 working days - 4 in stock
|
1+ £68.85
Price per unit Ex VAT
|
3000K |
IP65 |
2.8W |
|
200mm |
|
LED (monochrome) |
|
Warm white |
|
6500K |
(Ø) 200mm |
3000K |
|
|
|
White |
|
|
|
Paulmann 94274 Plug & Shine Ground Spotlight Warm White Silver ZigBee LED |
05-7552
|
|
Despatched within 4 working days - 3 in stock
|
1+ £47.60
Price per unit Ex VAT
|
3000K |
IP65 |
3.6W |
|
96mm |
|
LED (monochrome) |
|
Warm white |
|
6500K |
(Ø x H) 96 mm x 92 mm |
3000K |
|
|
|
Silver |
|
92mm |
|
Paulmann 94275 Plug & Shine Ground Spotlights RGBW ZigBee 3.6W LED Silver |
05-7553
|
|
Despatched within 4 working days - 2 in stock
|
1+ £183.60
Price per unit Ex VAT
|
3000K |
IP65 |
3.6W |
|
96mm |
|
LED (monochrome) |
|
Warm white |
|
6500K |
(Ø x H) 96 mm x 92 mm |
3000K |
|
|
|
Silver |
|
92mm |
|
Paulmann 94283 Plug & Shine LED Ground Spike 4.5W Weatherproof ZigBee |
05-7554
|
|
Despatched within 4 working days - 15 in stock
|
1+ £57.80
Price per unit Ex VAT
|
3000K |
IP65 |
4.5W |
|
50mm |
|
LED (monochrome) |
|
Warm white |
|
6500K |
(Ø x H) 50 mm x 225 mm |
3000K |
|
|
88mm |
Anthracite |
|
225mm |
|
Paulmann 94284.0 Plug & Shine Pike Set RGBW ZigBee LED 4.5W Warm White |
05-7555
|
|
Despatched within 4 working days - 3 in stock
|
1+ £204.00
Price per unit Ex VAT
|
3000K |
IP44 |
4.5W |
|
50mm |
|
LED (monochrome) |
|
Warm white |
> 80 |
6500K |
(Ø x H) 50 mm x 225 mm |
3000K |
|
|
88mm |
Anthracite |
|
225mm |
|
Paulmann 94285 Spot Classic 6W LED Warm White Anthracite Weatherproof |
05-7556
|
|
Available to back order
|
1+ £41.65
Price per unit Ex VAT
|
3000K |
IP65 |
5.1W |
|
88mm |
|
LED (monochrome) |
|
Warm white |
> 80 |
|
(Ø x H) 88 mm x 265 mm |
|
|
|
|
Anthracite |
|
265mm |
|