Paulmann 94216 Plug & Shine U-section Rail Aluminium Outdoor Lighting

MPN
94216
Brand
Paulmann
EAN-13
4000870942161
Order Code
05-7543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

Paulmann's Aluminium U-section rail for the 94216 Plug & Shine lighting system is durable and weather-resistant. It features a sleek design, ideal for outdoor lighting installations. Perfect for illuminating gardens and pathways with its efficient placement abilities.
Type Plug & Shine lighting
Component U-section rail
Dim (L x W x H) 100 x 1.06 x 1.75 cm
Energy efficiency rating n.rel.
Factory colour Aluminium
Height 1.75cm
Length 100cm
Material Aluminium
Misc Attribute Rectangular
Width 1.06cm

Reviews

Be the first to submit a review

Trustpilot