Paulmann 94274 Plug & Shine Ground Spotlight Warm White Silver ZigBee LED

MPN
94274
Brand
Paulmann
EAN-13
4000870942741
Order Code
05-7552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £56.00 £47.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's Boden Einbauleuchte 94274 is a Plug & Shine lighting solution featuring a 3.6 W monochrome LED that emits warm white light. Designed for outdoor use, this silver-finished light is ideal for illuminating garden paths and patios. With its ZigBee compatibility, it integrates seamlessly into smart home systems for enhanced control.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 3.6W
(Ø) 96mm
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Dim (Ø x H) 96 mm x 92 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 92mm
Light bulb included Yes
Luminous Flux 350lm
Material Metal
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class III
Radiation Angle 93°
Rating per bulb 3W
Recess depth 105mm
Recess Diameter 96mm
Recess dimensions A x B 96mm
Recess length 96
Recess width 0mm
Total luminous flux 350lm
Transfer Standard (Smart Home) ZigBee
Weight 0.36kg

Reviews

Be the first to submit a review

Trustpilot