Paulmann 94275 Plug & Shine Ground Spotlights RGBW ZigBee 3.6W LED Silver

MPN
94275
Brand
Paulmann
EAN-13
4000870942758
Order Code
05-7553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £216.00 £183.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann Boden Einbauleuchten Starterset RGBW is a Plug & Shine lighting system that outputs 3.6 W in warm white. Featuring ZigBee integration, it is ideal for enhancing outdoor spaces with its discreet and stylish design. Suitable for garden and pathway illumination, this product offers versatile outdoor lighting solutions.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 3.6W
(Ø) 96mm
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Dim (Ø x H) 96 mm x 92 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 92mm
Input Voltage 230V
Light bulb included Yes
Luminous Flux 350lm
Material Metal
Nominal Voltage 230
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class II
Radiation Angle 93°
Rating per bulb 3W
Recess depth 105mm
Recess Diameter 96mm
Recess dimensions A x B 96mm
Recess length 96
Recess width 0mm
Total luminous flux 350lm
Transfer Standard (Smart Home) ZigBee
Voltage 230V
Weight 1.84kg

Reviews

Be the first to submit a review

Trustpilot