Paulmann 94242.0 Plug & Shine LED Garden Light Set 10.5W Warm White

MPN
94242
Brand
Paulmann
EAN-13
4000870942420
Order Code
05-7549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £146.00 £124.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann Pike 94242 Plug & Shine lighting LED garden light starter set features a 3-piece monochrome set with 10.5 W warm white lights. This anthracite garden light set is ideal for illuminating outdoor spaces. It's perfect for creating inviting and ambient lighting in gardens or on patios.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 10.5W
(Ø) 5cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED garden light starter set
Depth 8cm
Dim (Ø x H) 5 cm x 31 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 31cm
Luminous Flux 240lm
Material Plastic
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 24V
Protection Class II
Radiation Angle 45°
Rating per bulb 3.5W
Rechargeable No
Total luminous flux 720lm

Reviews

Be the first to submit a review

Trustpilot