Paulmann 94285 Spot Classic 6W LED Warm White Anthracite Weatherproof

MPN
94285
Brand
Paulmann
EAN-13
4000870942857
Order Code
05-7556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Paulmann's Spot Classic 6W 94285 Plug & Shine lighting features a monochrome LED with a power output of 5.1 W, emitting a warm white light. Its anthracite finish offers a sleek appearance, suitable for garden or outdoor installations. Ideal for creating ambient lighting, this product integrates well into solar garden lighting systems.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 5.1W
(Ø) 88mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index > 80
Dim (Ø x H) 88 mm x 265 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 265mm
Light bulb included Yes
Luminous Flux 310lm
Material Metal
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class III
Radiation Angle 32°
Rating per bulb 5.1W
Total luminous flux 310lm
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot