Paulmann 94283 Plug & Shine LED Ground Spike 4.5W Weatherproof ZigBee

MPN
94283
Brand
Paulmann
EAN-13
4000870942833
Order Code
05-7554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £57.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann's Colour Spot Pike 94283 Plug & Shine lighting is a ZigBee LED that offers 4.5 W of warm white monochrome light in an anthracite finish. Designed for outdoor environments, it is ideal for garden settings and provides efficient, effective lighting. The product is part of the Plug & Shine system, enhancing modern outdoor light installations.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 4.5W
(Ø) 50mm
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Depth 88mm
Dim (Ø x H) 50 mm x 225 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 225mm
Luminous Flux 330lm
Material Plastic
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class III
Rating per bulb 4W
Total luminous flux 330lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot