Paulmann 94284.0 Plug & Shine Pike Set RGBW ZigBee LED 4.5W Warm White

MPN
94284
Brand
Paulmann
EAN-13
4000870942840
Order Code
05-7555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £204.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's Colour Spot Pike Set RGBW Zigbee 94284 Plug & Shine lighting offers a warm white LED light with an anthracite finish. This 4.5 W outdoor lighting solution is ideal for garden illumination and supports ZigBee technology. Its robust design makes it suitable for enhancing paths and landscapes.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP44
Power 4.5W
(Ø) 50mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index > 80
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Depth 88mm
Dim (Ø x H) 50 mm x 225 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 225mm
Light bulb included Yes
Luminous Flux 330lm
Material Plastic
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class III
Radiation Angle 0°
Rating per bulb 4W
Total luminous flux 330lm
Transfer Standard (Smart Home) ZigBee
Weight 1.62kg

Reviews

Be the first to submit a review

Trustpilot