Paulmann 94228 Plug & Shine Recessed LED Light 3.6W 24V Warm White

MPN
94228
Brand
Paulmann
EAN-13
4000870942284
Order Code
05-7545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann's 94228 Plug & Shine lighting is a stainless steel, recessed outdoor LED light with warm white illumination and a power consumption of 3.6 watts. The durable and energy-efficient design makes it ideal for enhancing garden pathways and outdoor spaces. This versatile lighting solution is perfect for creating inviting outdoor atmospheres.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 3.6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed light
Energy efficiency rating n.rel.
Factory colour Stainless steel
Luminous Flux 450lm
Max. capacity 500kg
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 24V
Outside Ø 9.8cm
Protection Class III
Rating per bulb 3.6W
Recess depth 9.5cm
Recess Diameter 9.5cm
Total luminous flux 450lm

Reviews

Be the first to submit a review

Trustpilot