Paulmann 94241 Plug & Shine LED Garden Light 3.5W Warm White Anthracite

MPN
94241
Brand
Paulmann
EAN-13
4000870942413
Order Code
05-7548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Paulmann's Pike 94241 features a monochrome LED garden light with a power consumption of 3.5 W, offering a warm white glow. This Plug & Shine lighting expansion is perfect for enhancing outdoor spaces with its anthracite finish. Ideal for garden lighting, it provides efficient and stylish illumination for pathways and landscapes.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 3.5W
(Ø) 5cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index > 80
Component LED garden light expansion
Depth 8cm
Dim (Ø x H) 5 cm x 31 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 31cm
Light bulb included Yes
Luminous Flux 240lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class III
Radiation Angle 45°
Rating per bulb 3.5W
Rechargeable No
Total luminous flux 240lm
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot