Paulmann 94227 Plug & Shine LED Outdoor Recessed Light 3.6W Warm White

MPN
94227
Brand
Paulmann
EAN-13
4000870942277
Order Code
05-7544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann manufactures the 94227 Plug & Shine lighting, an LED outdoor recessed light offering a warm white glow at 3.6 W, made from stainless steel. This durable light is ideal for enhancing garden aesthetics and providing pathway illumination. Typically integrated into garden designs, it offers a sleek and elegant outdoor lighting solution.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 3.6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed light
Energy efficiency rating n.rel.
External length 9.8cm
External Width 9.8cm
Factory colour Stainless steel
Luminous Flux 450lm
Max. capacity 500kg
Misc Attribute Square
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Rating per bulb 3.6W
Recess depth 9.5cm
Recess Diameter 9.5cm
Total luminous flux 450lm

Reviews

Be the first to submit a review

Trustpilot