Paulmann 94269.0 Plug & Shine Globe RGBW ZigBee LED 2.8W Warm White

MPN
94269
Brand
Paulmann
EAN-13
4000870942697
Order Code
05-7551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £81.00 £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Paulmann's Lichtobjekt Globe RGBW 94269 is a Plug & Shine garden lighting solution that uses ZigBee technology. It features a monochrome, 2.8 W LED that emits a warm white light. Ideal for outdoor settings, this product illuminates gardens with efficiency and style.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 2.8W
(Ø) 200mm
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Dim (Ø) 200mm
Energy efficiency rating n.rel.
Factory colour White
Luminous Flux 180lm
Material Plastic
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class III
Rating per bulb 3W
Total luminous flux 180lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot