Paulmann 94215 Plug & Shine Lighting Mounting Clips 6pc Rust-Free White

MPN
94215
Brand
Paulmann
EAN-13
4000870942154
Order Code
05-7542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.25
10+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Paulmann's Neon 94215 Plug & Shine lighting mounting clips set includes six pieces that are ideal for secure installations. The white clips are designed for use with outdoor lights, enhancing stability and functionality. Perfect for garden lighting setups, they ensure durable and efficient mounting of solar and garden lighting solutions.
Type Plug & Shine lighting
Component Mounting clips
Dim (L x W x H) 5 x 1.06 x 1.75 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.75cm
Length 5cm
Material Aluminium
Misc Attribute Rectangular
Width 1.06cm

Reviews

Be the first to submit a review

Trustpilot