Omron Microswitches Microswitch 613947

Omron Brand: Omron
The Omron microswitches are subminiature, IP67-sealed components designed for low-voltage applications.
Description Image Product Buy Pricing (Ex VAT) Switch Function Connection Contact Type Contact DC Voltage Hazardous Area Certification Maximum Operating Temperature Packaging Type Switch position Mechanical Life Minimum Operating Temperature Operating Force Product Type Series Standards/Approvals Switch Contact Current Terminal Type Type Contact Configuration Current Rating (Amps) Voltage Rating - AC
Omron D2EW-A02D Microswitch 12V DC 0.1A IP67 Sealed Subminiature
Omron D2EW-A02D Microswitch 12V DC 0.1A IP67 Sealed Subminiature
Standard range
Order code: 05-6293
MPN: D2EW-A02D

Despatched within 4 working days - 92 in stock
2+ £1.39
Price per unit Ex VAT
Off/(On) Solder pins 1 breaker Tray 1 x On/(Off) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-A02H Microswitch 12V DC 0.1A IP67 Sealed Subminiature
Omron D2EW-A02H Microswitch 12V DC 0.1A IP67 Sealed Subminiature
Order code: 05-6294
MPN: D2EW-A02H
2+ £2.38
Price per unit Ex VAT
On/(Off) Solder tag 1 breaker Tray 1 x On/(Off) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-A02S Microswitch 12V 0.1A IP67 Sealed Subminiature Switch
Omron D2EW-A02S Microswitch 12V 0.1A IP67 Sealed Subminiature Switch
Standard range
Order code: 05-6295
MPN: D2EW-A02S

Despatched within 4 working days - 97 in stock
2+ £2.51
Price per unit Ex VAT
Off/(On) Press-in 1 breaker Tray 1 x On/(Off) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-A03D Micro Switch Sealed IP67 12V DC 0.1A Off/(On)
Omron D2EW-A03D Micro Switch Sealed IP67 12V DC 0.1A Off/(On)
Standard range
Order code: 05-6296
MPN: D2EW-A03D

Despatched within 4 working days - 80 in stock
2+ £1.39
Price per unit Ex VAT
Off/(On) Solder pins 1 maker Tray 1 x Off/(On) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-A03H Microswitch 12V DC 0.1A IP67 1pc ultra subminiature
Omron D2EW-A03H Microswitch 12V DC 0.1A IP67 1pc ultra subminiature
Standard range
Order code: 05-6297
MPN: D2EW-A03H

Despatched within 4 working days - 76 in stock
2+ £1.39
Price per unit Ex VAT
Off/(On) Solder tag 1 maker Tray 1 x Off/(On) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-A03S Sealed Microswitch 12V DC 0.1A IP67 Subminiature
Omron D2EW-A03S Sealed Microswitch 12V DC 0.1A IP67 Subminiature
Order code: 05-6298
MPN: D2EW-A03S
2+ £1.39
Price per unit Ex VAT
Off/(On) Press-in 1 maker Tray 1 x Off/(On) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-B02D Microswitch 12V DC 0.1A On/(Off) IP67 Subminiature
Omron D2EW-B02D Microswitch 12V DC 0.1A On/(Off) IP67 Subminiature
Standard range
Order code: 05-6299
MPN: D2EW-B02D

Despatched within 4 working days - 86 in stock
2+ £1.39
Price per unit Ex VAT
On/(Off) Open end cable 1 breaker Tray 1 x On/(Off) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-B02L Micro Switch 12V DC 0.1A IP67 Sealed Ultra Subminiature
Omron D2EW-B02L Micro Switch 12V DC 0.1A IP67 Sealed Ultra Subminiature
Order code: 05-6300
MPN: D2EW-B02L
3+ £1.64
5+ £1.58
10+ £1.52
25+ £1.48
54+ £1.41
Price per unit Ex VAT
Off/(On) Press-in 1 breaker 12V dc No 85°C Tray 1 x On/(Off) 300000Operations 40°C 1.2N Subminiature Micro Switch D2EW IEC 60529 0.1A Push-in Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-B02M Micro Switch 12V DC 0.1A On/(Off) IP67 Sealed
Omron D2EW-B02M Micro Switch 12V DC 0.1A On/(Off) IP67 Sealed
Order code: 05-6301
MPN: D2EW-B02M
1+ £4.13
Price per unit Ex VAT
On/(Off) Open end cable 1 breaker Bag 1 x On/(Off) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-B03D Microswitch 12V DC 0.1A IP67 Ultra Subminiature
Omron D2EW-B03D Microswitch 12V DC 0.1A IP67 Ultra Subminiature
Standard range
Order code: 05-6302
MPN: D2EW-B03D

Despatched within 4 working days - 89 in stock
2+ £1.39
Price per unit Ex VAT
Off/(On) Open end cable 1 maker Tray 1 x Off/(On) Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-B03H Sealed Micro Switch 12V DC 0.1A IP67 off/(on)
Omron D2EW-B03H Sealed Micro Switch 12V DC 0.1A IP67 off/(on)
Standard range
Order code: 05-6303
MPN: D2EW-B03H

Despatched within 4 working days - 38 in stock
3+ £1.46
5+ £1.39
10+ £1.34
25+ £1.29
54+ £1.27
Price per unit Ex VAT
Off/(On) Solder tag 1 maker 12V dc No 85°C Tray 1 x Off/(On) 300000Operations 40°C 1.2N Subminiature Micro Switch D2EW IEC 60529, JIS C0920 0.1A Solder Microswitch SPST 0.1A N/A (VDC Rated)
Omron D2EW-B03M Microswitch Sealed Ultra Subminiature IP67 12V DC 0.1A
Omron D2EW-B03M Microswitch Sealed Ultra Subminiature IP67 12V DC 0.1A
Standard range
Order code: 05-6304
MPN: D2EW-B03M

Despatched within 4 working days - 22 in stock
1+ £4.14
Price per unit Ex VAT
Off/(On) Open end cable 1 maker Bag 1 x Off/(On) Microswitch SPST 0.1A N/A (VDC Rated)

Trustpilot