Omron D2EW-B03H Sealed Micro Switch 12V DC 0.1A IP67 off/(on)

Image Representative of Range

Omron D2EW-B03H Sealed Micro Switch 12V DC 0.1A IP67 off/(on)

MPN
D2EW-B03H
Brand
Omron
EAN-13
2050009593223
Order Code
05-6303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.46
5+ £1.39
10+ £1.34
25+ £1.29
54+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Omron D2EW-B03H is a sealed ultra subminiature basic micro switch.

It features a compact design and high precision suitable for limited space applications.

The switch offers watertight performance, making it ideal for use in harsh environments.

Typical applications include household appliances and automotive components.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Solder tag
Contact DC Voltage 12V dc
Contact Type 1 maker
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Mechanical Life 300000Operations
Min. temperature -40°C
Minimum Operating Temperature 40°C
Operating Force 1.2N
Packaging Type Tray
Product Type Subminiature Micro Switch
Series D2EW
Standards/Approvals IEC 60529, JIS C0920
Switch Contact Current 0.1A
Switch position 1 x Off/(On)
Switching Voltage 12V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot