Omron D2EW-A02D Microswitch 12V DC 0.1A IP67 Sealed Subminiature

MPN
D2EW-A02D
Brand
Omron
Order Code
05-6293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Omron D2EW-A02D Microswitch is a durable miniature switch with a maximum rating of 12 V DC and 0.1 A. It features an IP67 rating for protection against dust and water, making it suitable for outdoor and industrial applications. This microswitch is commonly used in electronic devices and robots where reliable on/off switching is needed.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Solder pins
Contact Type 1 breaker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x On/(Off)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot