Omron D2EW-A03D Micro Switch Sealed IP67 12V DC 0.1A Off/(On)

MPN
D2EW-A03D
Brand
Omron
Order Code
05-6296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Omron D2EW-A03D Microswitch is a durable, IP67-rated miniature switch suitable for low-voltage applications, operating at 12 V DC and 0.1 A. Its robust design makes it ideal for environments requiring dust and water resistance. Typical applications include electronics, automation, and security systems where reliable performance is crucial.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Solder pins
Contact Type 1 maker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot