Omron D2EW-A03H Microswitch 12V DC 0.1A IP67 1pc ultra subminiature

MPN
D2EW-A03H
Brand
Omron
Order Code
05-6297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Omron D2EW-A03H Microswitch is a compact, reliable switch designed for use in environments requiring high protection, featuring an IP67 rating. It operates on 12 V DC and can handle currents up to 0.1 A, making it suitable for precision applications. Commonly used in consumer electronics and automotive systems, this microswitch provides dependable performance in harsh conditions.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Solder tag
Contact Type 1 maker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot