Omron D2EW-B02L Micro Switch 12V DC 0.1A IP67 Sealed Ultra Subminiature

Omron D2EW-B02L Micro Switch 12V DC 0.1A IP67 Sealed Ultra Subminiature

MPN
D2EW-B02L
Brand
Omron
EAN-13
2050009593193
Order Code
05-6300
Country of Origin
China

Discontinued


The Omron D2EW-B02L is a subminiature sealed basic micro switch with great reliability.

It features a long lifespan and operational durability, ideal for tough environments.

Typical applications include home appliances and security systems.

Its compact design allows for easy integration into various devices.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Press-in
Contact DC Voltage 12V dc
Contact Type 1 breaker
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Mechanical Life 300000Operations
Min. temperature -40°C
Minimum Operating Temperature 40°C
Operating Force 1.2N
Packaging Type Tray
Product Type Subminiature Micro Switch
Series D2EW
Standards/Approvals IEC 60529
Switch Contact Current 0.1A
Switch position 1 x On/(Off)
Switching Voltage 12V DC
Terminal Type Push-in

Trustpilot