Omron D2EW-B02D Microswitch 12V DC 0.1A On/(Off) IP67 Subminiature

MPN
D2EW-B02D
Brand
Omron
Order Code
05-6299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Omron D2EW-B02D is a microswitch designed for reliable performance with a 12 V DC rating and a 0.1 A current capacity. Featuring an IP67 rating, it is well-suited for applications requiring dust and water resistance. Typical uses include precise control in household appliances and automotive systems.
Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Open end cable
Contact Type 1 breaker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x On/(Off)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot