Omron D2EW-B02M Micro Switch 12V DC 0.1A On/(Off) IP67 Sealed

Omron D2EW-B02M Micro Switch 12V DC 0.1A On/(Off) IP67 Sealed

Order Code:

05-6301

Brand: Omron MPN: D2EW-B02M

Discontinued


The Omron D2EW-B02M microswitch is a durable component designed to handle 12 V DC at 0.1 A, featuring an IP67 rating for protection against dust and water. It is often used in applications requiring high precision and reliability, such as industrial equipment and automotive systems. As a miniature switch, it excels in compact, demanding environments that require consistent performance.
Type Microswitch
Switch Function Tappet
Current Rating (Amps) 0.1A
Connection Open end cable
Contact Type 1 breaker
IP Rating IP67
Max. temperature 85°C
Min. temperature -40°C
Packaging Type Bag
Switch position 1 x On/(Off)
Switching Voltage 12V DC

Trustpilot