Omron D2EW-B03M Microswitch Sealed Ultra Subminiature IP67 12V DC 0.1A

MPN
D2EW-B03M
Brand
Omron
Order Code
05-6304
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Omron D2EW-B03M microswitch is a compact and reliable switching device with an IP67 rating, designed for use in demanding environments. It operates at 12 V DC with a current rating of 0.1 A and features single-pole off/(on) functionality. Typical applications include automotive, industrial controls, and security systems where precise and resistant switching is required.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Open end cable
Contact Type 1 maker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot