Omron D2EW-A03S Sealed Microswitch 12V DC 0.1A IP67 Subminiature

Image Representative of Range

Omron D2EW-A03S Sealed Microswitch 12V DC 0.1A IP67 Subminiature

MPN
D2EW-A03S
Brand
Omron
Order Code
05-6298
Country of Origin
France
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Omron D2EW-A03S is a microswitch designed for reliable performance with a 12 V DC rating and 0.1 A capacity. It features IP67 protection, making it suitable for use in environments requiring high moisture and dust resistance. This switch is commonly used in industrial control systems, where precision and durability are essential.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Press-in
Contact Type 1 maker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot