Omron D2EW-A02H Microswitch 12V DC 0.1A IP67 Sealed Subminiature

Omron D2EW-A02H Microswitch 12V DC 0.1A IP67 Sealed Subminiature

Order Code:

05-6294

Brand: Omron MPN: D2EW-A02H

Discontinued


The Omron D2EW-A02H microswitch is designed for high precision and durability with IP67 protection, making it ideal for demanding environments. It operates at 12 V DC with a current rating of 0.1 A and features an On/(Off) mechanism. Typical applications include use in industrial machinery, automotive systems, and home appliances.
Type Microswitch
Switch Function Tappet
Current Rating (Amps) 0.1A
Connection Solder tag
Contact Type 1 breaker
IP Rating IP67
Max. temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x On/(Off)
Switching Voltage 12V DC

Trustpilot