Omron D2EW-A02S Microswitch 12V 0.1A IP67 Sealed Subminiature Switch

MPN
D2EW-A02S
Brand
Omron
Order Code
05-6295
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Omron D2EW-A02S microswitch is a durable, compact switch with an IP67 rating, designed for use in harsh environments. This miniature switch operates at 12 V DC and can handle a current of 0.1 A. It is commonly used in industrial machinery and automotive applications where reliability and precision are essential.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Press-in
Contact Type 1 breaker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x On/(Off)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot