Omron D2EW-B03D Microswitch 12V DC 0.1A IP67 Ultra Subminiature

MPN
D2EW-B03D
Brand
Omron
Order Code
05-6302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Omron D2EW-B03D Microswitch is a compact, durable switch designed for low voltage applications, with a rating of 12 V DC and 0.1 A. It features an IP67 rating, making it ideal for use in environments requiring dust tightness and water resistance. Commonly used in industrial automation and control systems, it provides reliable performance in demanding conditions.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Open end cable
Contact Type 1 maker
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -40°C
Packaging Type Tray
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot