Nordlux 2110360101 Stake LED Recessed Downlight 6.1W White Dimmable |
10-0501
|
|
Available to back orderBack order, lead time 14 days
|
1+ £17.00
Price per unit Ex VAT
|
LED |
|
Warm white |
2700K |
2700 K |
|
|
White |
14cm |
IP20 |
|
Yes |
|
|
|
|
1 |
|
|
230V |
Nordlux 2110900103 Don Smart LED Recessed Light IP65 4.7W Black |
10-0514
|
|
Back order - 11 availableBack-order availability date - 08/11/2026
|
1+ £20.40
| 1+ |
£20.40 |
| 10+ |
£19.30 |
| 50+ |
£18.97 |
Price per unit Ex VAT
|
LED |
85mm |
Warm white to cool white |
2200K |
2200 K |
(Ø x H) 85 mm x 54 mm |
|
Black |
|
IP65 |
54mm |
Yes |
|
|
|
|
1 |
|
|
230V |
Nordlux 2310036003 Fremont LED Recessed Light Set 13.5W Black 3 pc |
10-0557
|
|
|
1+ £31.22
Price per unit Ex VAT
|
LED |
85mm |
Warm white |
2700K |
2700 K |
(Ø x H) 85 mm x 54 mm |
85mm |
Black |
|
IP65 |
54mm |
Yes |
|
345lm |
|
Metal |
3 |
Circular |
|
240V |
Nordlux 2310036032 Fremont LED Recessed Light Set 3-Piece 13.5W Steel |
10-0558
|
|
|
1+ £33.00
Price per unit Ex VAT
|
LED |
85mm |
Warm white |
2700K |
2700 K |
(Ø x H) 85 mm x 54 mm |
85mm |
Steel |
|
IP65 |
54mm |
Yes |
|
345lm |
|
Metal |
3 |
Circular |
|
240V |
Nordlux 2310056001 Fremont LED Recessed Light 3-Piece Set Monochrome White |
10-0559
|
|
|
1+ £31.22
Price per unit Ex VAT
|
LED |
85mm |
Neutral white |
4000K |
4000 K |
(Ø x H) 85 mm x 54 mm |
85mm |
White |
|
IP65 |
54mm |
Yes |
|
360lm |
|
Metal |
3 |
Circular |
|
240V |
Nordlux 2310056003 Fremont LED Recessed Light 3-Piece Set 13.5W Black |
10-0560
|
|
|
1+ £31.22
Price per unit Ex VAT
|
LED |
85mm |
Neutral white |
4000K |
4000 K |
(Ø x H) 85 mm x 54 mm |
85mm |
Black |
|
IP65 |
54mm |
Yes |
|
360lm |
|
Metal |
3 |
Circular |
|
240V |
Nordlux 47500101 Clyde Recessed Light LED 5.5W White 3 Light Settings |
10-0593
|
|
|
1+ £22.53
Price per unit Ex VAT
|
Built-in LED |
|
Warm white |
2700K |
2700 K |
|
|
White |
|
IP20 |
|
Yes |
Adjustable light emission |
400lm |
|
Plastic |
1 |
Circular |
8.2cm |
230V |
Nordlux 47520101 Elkton LED Recessed Light 5.5W White Built-In LED |
10-0594
|
|
|
1+ £26.28
Price per unit Ex VAT
|
Built-in LED |
|
Warm white |
2700K |
2700 K |
|
|
White |
|
IP20 |
|
Yes |
Adjustable light emission |
350lm |
|
Plastic |
1 |
Circular |
8.2cm |
230V |
Nordlux 47550103 Fallon LED Recessed Light Black 12W MoodMaker 110° |
10-0597
|
|
Despatched within 4 working days - 10 in stock
|
1+ £32.30
| 1+ |
£32.30 |
| 10+ |
£31.17 |
| 50+ |
£31.05 |
Price per unit Ex VAT
|
LED |
100mm |
Warm white |
2700K |
2700 K |
(Ø) 100mm |
|
Black |
|
IP20 |
|
Yes |
|
|
|
|
1 |
|
|
230V |
Nordlux 47570103 Freemont LED Recessed Light 5.5W Black Built-in LED |
10-0599
|
|
Despatched within 4 working days - 10 in stock
|
1+ £8.24
Price per unit Ex VAT
|
Built-in LED |
|
Warm white |
2700K |
2700 K |
|
|
Black |
|
IP23 |
|
|
Swivelling |
345lm |
|
|
1 |
Circular |
8.5cm |
230V |
Nordlux 84960001 Roar Recessed LED Light 7W White Energy Saving |
10-0669
|
|
|
1+ £20.79
Price per unit Ex VAT
|
LED |
85mm |
Warm white |
2700K |
2700 K |
(Ø x H) 85 mm x 44 mm |
44mm |
White |
|
IP23 |
44mm |
Yes |
Dimmable |
|
85mm |
Plastic |
1 |
Circular |
|
240V |
Nordlux 84960003 Roar LED Recessed Light 7W Black Built-In Functional Light |
10-0670
|
|
|
1+ £20.79
Price per unit Ex VAT
|
LED |
85mm |
Warm white |
2700K |
2700 K |
(Ø x H) 85 mm x 44 mm |
44mm |
Black |
|
IP23 |
44mm |
Yes |
|
550.00lm |
85mm |
Plastic |
1 |
Circular |
|
240V |