Nordlux 2310056001 Fremont LED Recessed Light 3-Piece Set Monochrome White

MPN
2310056001
Brand
Nordlux
EAN-13
5704924015212
Order Code
10-0559
Country of Origin
China
View Full Product Range (12)

Discontinued


The Nordlux 2310056001 Fremont 3-Kit is a monochrome LED recessed lighting set featuring three 13.5 W lights in a sleek white finish. Designed for modern interiors, these recessed spotlights offer energy-efficient illumination ideal for kitchens, hallways, or living spaces. Manufactured by Nordlux, this versatile lighting solution enhances ambiance with its discreet and stylish design.
Type LED recessed light
Base LED
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Colour Temperature Range 4000 K
Depth 85mm
Dim (Ø x H) 85 mm x 54 mm
Energy efficiency rating n.rel.
Factory colour White
Height 54mm
IP Rating IP65
Light bulb included Yes
Luminous Flux 360lm
Material Metal
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 240V
Power 13.5W
Protection Class II
Rating per bulb 4.5W
Rotation range (max.) 12°
Total luminous flux 1080lm
Width 85mm

Trustpilot