Nordlux 2310036032 Fremont LED Recessed Light Set 3-Piece 13.5W Steel

MPN
2310036032
Brand
Nordlux
EAN-13
5704924015311
Order Code
10-0558
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Nordlux's Fremont 3-Kit is a set of LED recessed lights, offering a sleek design and efficient 13.5 W monochrome lighting. Constructed from durable steel, these lights are ideal for modern homes or offices looking for subtle illumination. The Nordlux 2310036032 set provides versatile recessed lighting solutions for ceilings, enhancing ambiance with minimal energy consumption.
Type LED recessed light
Base LED
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Depth 85mm
Dim (Ø x H) 85 mm x 54 mm
Energy efficiency rating n.rel.
Factory colour Steel
Height 54mm
IP Rating IP65
Light bulb included Yes
Luminous Flux 345lm
Material Metal
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 240V
Power 13.5W
Protection Class II
Rating per bulb 4.5W
Rotation range (max.) 12°
Total luminous flux 1035lm
Width 85mm

Reviews

Be the first to submit a review

Trustpilot