Nordlux 2310036003 Fremont LED Recessed Light Set 13.5W Black 3 pc

MPN
2310036003
Brand
Nordlux
EAN-13
5704924015236
Order Code
10-0557
Country of Origin
China
View Full Product Range (12)

Discontinued


The Nordlux 2310036003 Fremont LED recessed light set includes three monochrome LED spotlights with a total wattage of 13.5 W. Finished in black, these recessed lights are ideal for modern interiors, providing efficient and discreet illumination. Perfect for residential or commercial settings, they offer a sleek lighting solution for ceilings.
Type LED recessed light
Base LED
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Depth 85mm
Dim (Ø x H) 85 mm x 54 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 54mm
IP Rating IP65
Light bulb included Yes
Luminous Flux 345lm
Material Metal
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 240V
Power 13.5W
Protection Class II
Rating per bulb 4.5W
Rotation range (max.) 12°
Total luminous flux 1035lm
Width 85mm

Trustpilot