Nordlux 47500101 Clyde Recessed Light LED 5.5W White 3 Light Settings

Order Code:

10-0593

Brand: Nordlux MPN: 47500101 EAN-13: 5701581414686

Discontinued


The Nordlux 47500101 Clyde LED recessed light features a built-in 5.5 W monochrome LED, offering efficient and bright illumination. This white recessed light is ideal for creating a sleek and modern look in various residential or commercial spaces. It is suitable for use in settings where discreet, effective lighting is required, such as hallways, kitchens, or office areas.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature 2700K
Colour Temperature Range 2700 K
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP20
Light bulb included Yes
Light features Adjustable light emission
Luminous Flux 400lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Outside Ø 8.2cm
Power 5.5W
Protection screen Satinised
Radiation angle 120°
Rating per bulb 5.5W
Recess depth 5cm
Recess diameter 6.5cm
Total luminous flux 400lm

You may also like


Trustpilot