Nordlux 47570103 Freemont LED Recessed Light 5.5W Black Built-in LED

MPN
47570103
Brand
Nordlux
EAN-13
5701581415683
Order Code
10-0599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Nordlux 47570103 Freemont is a black LED recessed light featuring a built-in 5.5 W LED, designed specifically for monochrome lighting. It is perfect for subtle illumination in residential or commercial settings, offering energy-efficient lighting solutions. This recessed spotlight is ideal for modern interiors seeking sleek, unobtrusive lighting.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Energy efficiency rating n.rel.
Factory colour Black
IP Rating IP23
Light features Swivelling
Luminous Flux 345lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Outside Ø 8.5cm
Power 5.5W
Protection Class II
Protection screen Clear
Rating per bulb 5.5W
Recess depth 6.8cm
Recess Diameter 7.2cm
Total luminous flux 345lm

Reviews

Be the first to submit a review

Trustpilot