Nordlux 84960003 Roar LED Recessed Light 7W Black Built-In Functional Light

MPN
84960003
Brand
Nordlux
EAN-13
5704924013997
Order Code
10-0670
Country of Origin
China
View Full Product Range (12)

Discontinued


The Nordlux 84960003 is a black LED recessed light with a 7 W power rating. Featuring a monochrome LED, it provides efficient lighting for modern settings. Typical applications include residential and commercial spaces where discreet and stylish illumination is needed.
Type LED recessed light
Base LED
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Depth 44mm
Dim (Ø x H) 85 mm x 44 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 44mm
IP Rating IP23
Length 85mm
Light bulb included Yes
Luminous Flux 550.00lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 240V
Power 7W
Protection Class II
Radiation Angle 40°
Rating per bulb 7.00W
Recess depth 50mm
Recess Diameter 68mm
Recess length 0mm
Recess width 0mm
Rotation range (max.) 30°
Total luminous flux 550lm
Weight 0.07kg
Width 85mm

Trustpilot