Nordlux 2110360101 Stake LED Recessed Downlight 6.1W White Dimmable

MPN
2110360101
Brand
Nordlux
EAN-13
5704924006975
Order Code
10-0501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Nordlux 2110360101 Stake LED recessed light features a monochrome 6.1 W LED in a sleek white finish, ideal for modern interiors. Manufactured by Nordlux, this recessed spotlight provides efficient and subtle illumination. Commonly used for architectural lighting, it enhances ceilings while offering an unobtrusive design solution.
Type LED recessed light
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Energy efficiency rating n.rel.
Factory colour White
Feed length 14cm
IP Rating IP20
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Power 6.1W
Protection Class II
Radiation Angle 36°
Rating per bulb 6.1W
Total luminous flux 450lm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot