Nordlux 47550103 Fallon LED Recessed Light Black 12W MoodMaker 110°

MPN
47550103
Brand
Nordlux
EAN-13
5701581445987
Order Code
10-0597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
10+ £31.17
50+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Nordlux 47550103 Fallon Long LED recessed light features a monochrome 12 W LED and comes in a sleek black finish. Manufactured by Nordlux, this recessed spotlight provides efficient and stylish lighting for modern interiors. Ideal for kitchens, living rooms, or office spaces, it offers discreet illumination and contemporary design.
Type LED recessed light
Base LED
(Ø) 100mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Dim (Ø) 100mm
Energy efficiency rating n.rel.
Factory colour Black
IP Rating IP20
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Power 12W
Protection Class II
Radiation Angle 110°
Rating per bulb 8.5W
Total luminous flux 500lm
Weight 408g

Reviews

Be the first to submit a review

Trustpilot