Nordlux 2310056003 Fremont LED Recessed Light 3-Piece Set 13.5W Black

MPN
2310056003
Brand
Nordlux
EAN-13
5704924015243
Order Code
10-0560
Country of Origin
China
View Full Product Range (12)

Discontinued


The Nordlux 2310056003 Fremont 3-Kit includes a set of monochrome LED recessed lights with a power of 13.5 W each. This black recessed lighting solution is ideal for modern interiors, providing energy-efficient and subtle illumination. It is suitable for residential or commercial spaces that require sleek and discreet lighting fixtures.
Type LED recessed light
Base LED
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Colour Temperature Range 4000 K
Depth 85mm
Dim (Ø x H) 85 mm x 54 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 54mm
IP Rating IP65
Light bulb included Yes
Luminous Flux 360lm
Material Metal
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 240V
Power 13.5W
Protection Class II
Rating per bulb 4.5W
Rotation range (max.) 12°
Total luminous flux 1080lm
Width 85mm

Trustpilot