Nordlux 84960001 Roar Recessed LED Light 7W White Energy Saving

MPN
84960001
Brand
Nordlux
EAN-13
5701581373181
Order Code
10-0669
Country of Origin
China
View Full Product Range (12)

Discontinued


The Nordlux 84960001 LED recessed light is a monochrome, 7-watt, white fixture ideal for creating ambient lighting in various interior spaces. This Roar-Einbau recessed spotlight offers energy-efficient illumination with a sleek, modern design. Its typical applications include being used in residential or commercial settings for both practical and decorative purposes.
Type LED recessed light
Base LED
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Depth 44mm
Dim (Ø x H) 85 mm x 44 mm
Energy efficiency rating n.rel.
Factory colour White
Height 44mm
IP Rating IP23
Length 85mm
Light bulb included Yes
Light features Dimmable
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 240V
Power 7W
Protection Class II
Rating per bulb 7.00W
Rotation range (max.) 30°
Total luminous flux 550lm
Width 85mm

Trustpilot