Nordlux 2110900103 Don Smart LED Recessed Light IP65 4.7W Black

MPN
2110900103
Brand
Nordlux
EAN-13
5704924007538
Order Code
10-0514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
10+ £19.30
50+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 07/10/2026

The Nordlux 2110900103 Don Smart LED recessed light features a 4.7 W monochrome LED and comes in black. This recessed light is ideal for creating focused illumination in living spaces, providing energy-efficient lighting. It is suitable for modern residential or commercial installations where sleek and discreet lighting is desired.
Type LED recessed light
Base LED
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Temperature 2200K
Colour Temperature Range 2200 K
Dim (Ø x H) 85 mm x 54 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 54mm
IP Rating IP65
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Power 4.7W
Protection Class II
Radiation Angle 60°
Rating per bulb 4.7W
Total luminous flux 320lm
Weight 112g

Reviews

Be the first to submit a review

Trustpilot