Nordlux 47520101 Elkton LED Recessed Light 5.5W White Built-In LED

MPN
47520101
Brand
Nordlux
EAN-13
5701581414884
Order Code
10-0594
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Nordlux 47520101 Elkton is an LED recessed light featuring a built-in 5.5 W white LED. Designed for discreet installation, it provides efficient, monochrome illumination suitable for modern interiors. Ideal for residential and commercial spaces, its sleek design complements any environment.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP20
Light bulb included Yes
Light features Adjustable light emission
Luminous Flux 350lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Outside Ø 8.2cm
Power 5.5W
Protection Class II
Protection screen Satinised
Radiation Angle 120°
Rating per bulb 5.5W
Recess depth 5cm
Recess Diameter 6.5cm
Total luminous flux 350lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot