Neutrik NC3FD-H-0 XLR Connector Sleeve Socket 3 Pins Silver |
12-5178
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £4.77
Price per unit Ex VAT
|
Socket |
3 |
Right Angle |
|
Silver |
|
|
|
Silver plated |
|
Yes |
6A |
|
3 |
Spring-lock |
-30 - +80°C |
Print |
|
Sleeve socket, right angle pins |
50V AC |
Neutrik NC3FXX-WT XX-Series XLR Connector Socket Straight 3-Pin White |
12-5192
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £4.12
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
White |
14 |
Yes |
|
Silver plated |
|
Yes |
16A |
|
3 |
Push |
-30 to +80°C |
|
3.5 - 8.0mm |
Socket, straight |
50V AC |
Neutrik NC3MXX-BAG XX-Series XLR Connector Plug 3-Pin Straight Black |
12-5208
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £2.39
Price per unit Ex VAT
|
Plug |
3 |
In-Line |
Cable Mount |
Black |
14 |
Yes |
|
Silver plated |
|
Yes |
16A |
2.50mm |
3 |
None |
-30 to +80°C |
Soldering |
3.5 - 8.0mm |
Plug, straight |
50V AC |
Neutrik NC3MXX-WT XX-Series XLR Connector Plug White 3 Pins 1 piece |
12-5210
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £4.02
Price per unit Ex VAT
|
Plug |
3 |
In-Line |
Cable Mount |
White |
14 |
Yes |
|
Silver plated |
|
Yes |
16A |
|
3 |
None |
-30 to +80°C |
|
3.5 - 8.0mm |
Plug, straight |
50V AC |
Neutrik NC4FD-L-1 XLR Connector 4-Pin Silver PCB Mount D-Metal Socket |
12-5211
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £5.41
Price per unit Ex VAT
|
Socket |
4 |
In-Line |
PCB |
Silver |
|
|
Metal |
Silver plated |
|
Yes |
10A |
|
4 |
Push |
-30 - +80°C |
Soldering |
|
Sleeve socket, straight pins |
50V AC |
Neutrik NC4FP1 XLR Connector 4 Pins Silver Metallic Sleeve Socket |
12-5214
|
|
Despatched within 4 working days - 83 in stock
|
1+ £8.28
Price per unit Ex VAT
|
Socket |
4 |
In-Line |
Cable Mount |
Silver |
|
|
Metal |
Silver plated |
|
Yes |
10A |
|
4 |
Push |
-30 - +80°C |
Soldering |
|
Sleeve socket, straight pins |
50V AC |
Neutrik NC4MBH XLR Connector 4-Pin Sleeve Plug Silver PCB Mounting |
12-5216
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £2.50
Price per unit Ex VAT
|
Plug |
4 |
Right Angle |
PCB |
Silver |
|
|
|
Nickel plated |
|
|
6A |
|
4 |
Spring-lock |
-30 - +80°C |
Print |
|
Sleeve plug, right angle pins |
50V AC |
Neutrik NC4MBV XLR Connector 4-Pin Silver EMI Shield PCB Mount |
12-5217
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £2.22
Price per unit Ex VAT
|
Plug |
4 |
In-Line |
PCB |
Silver |
|
|
|
Nickel plated |
|
|
6A |
|
4 |
Spring-lock |
-30 - +80°C |
Print |
|
Sleeve plug, straight pins |
50V AC |
Neutrik NC4MDL1 XLR Connector 4-Pin Silver Chassis Plug Nickel/Silver |
12-5218
|
|
Despatched within 4 working days - 97 in stock
|
1+ £7.06
Price per unit Ex VAT
|
Plug |
4 |
In-Line |
Panel |
Silver |
|
|
Nickel Plated Diecast |
Silver plated |
|
Yes |
10A |
|
4 |
Spring-lock |
-30 - +50°C |
Soldering |
|
Sleeve plug, straight pins |
50V AC |
Neutrik NC4MP XLR Connector Silver 4-Pin Straight Simple Soldering |
12-5221
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £3.69
Price per unit Ex VAT
|
Sleeve plug, straight pins |
4 |
In-Line |
Cable Mount |
Silver |
|
|
Nickel Plated Diecast |
Silver plated |
|
Yes |
10A |
|
4 |
Spring-lock |
-30 - +50°C |
Soldering |
|
Sleeve plug, straight pins |
50V AC |
Neutrik NC4MXX-B XX-Series XLR Connector 4-Pin Straight Black |
12-5225
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £3.36
Price per unit Ex VAT
|
Plug |
4 |
In-Line |
Cable Mount |
Black |
16 |
Yes |
|
Silver plated |
|
Yes |
10A |
|
4 |
None |
-30 to +80°C |
|
3.5 - 8.0mm |
Plug, straight |
50V AC |
Neutrik NC5FD-L-1 XLR Connector 5-Pin Silver Socket UL Certified |
12-5227
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £6.37
Price per unit Ex VAT
|
Socket |
5 |
In-Line |
Cable Mount |
Silver |
|
|
Nickel Plated Diecast |
Silver plated |
|
Yes |
7.5A |
|
5 |
Push |
-30 - +80°C |
Soldering |
|
Sleeve socket, straight pins |
50V AC |
Neutrik NC5FXX-B XX-Series XLR Socket 5-Pin Black Straight 1 piece |
12-5231
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £5.54
Price per unit Ex VAT
|
Socket |
5 |
In-Line |
Cable Mount |
Black |
18 |
Yes |
|
Silver plated |
|
Yes |
7.5A |
|
5 |
Push |
-30 to +80°C |
|
3.5 - 8.0mm |
Socket, straight |
50V AC |
Neutrik NC5MAH XLR Connector 5-Pin Black Right Angle PCB Mounting Plug |
12-5232
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £4.77
Price per unit Ex VAT
|
Plug |
5 |
Right Angle |
Cable Mount |
Black |
|
|
|
Nickel plated |
|
|
3A |
|
5 |
Spring-lock |
-30 - +80°C |
Print |
|
Sleeve plug, right angle pins |
50V AC |
Neutrik NC5MXX-B XX-Series XLR Connector Plug Straight 5 Pins Black |
12-5239
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £4.10
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Cable Mount |
Black |
18 |
Yes |
|
Silver plated |
|
Yes |
7.5A |
|
5 |
None |
-30 to +80°C |
|
3.5 - 8.0mm |
Plug, straight |
50V AC |
Neutrik NC6MXX XX-Series XLR Connector Straight 6 Pins Silver 1 piece |
12-5243
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £4.31
Price per unit Ex VAT
|
Plug |
6 |
In-Line |
Cable Mount |
Silver |
18 |
Yes |
|
Silver plated |
0m |
Yes |
7.5A |
|
6 |
None |
-30 to +80°C |
|
3.5 - 8.0mm |
Plug, straight |
50V AC |
Neutrik NC7FXX XX-Series XLR Connector Socket 7 Pins Silver Straight |
12-5246
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £7.85
Price per unit Ex VAT
|
Socket |
7 |
In-Line |
Cable Mount |
Silver |
18 |
Yes |
|
Silver plated |
|
Yes |
5A |
|
7 |
Push |
-30 to +80°C |
|
3.5 - 8.0mm |
Socket, straight |
50V AC |