Neutrik NC3FXX-WT XX-Series XLR Connector Socket Straight 3-Pin White

Image Representative of Range

Neutrik NC3FXX-WT XX-Series XLR Connector Socket Straight 3-Pin White

MPN
NC3FXX-WT
Brand
Neutrik
EAN-13
4049371270113
Order Code
12-5192
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NC3FXX-WT is a white XLR connector socket featuring three pins and a straight design. Neutrik, known for their high-quality connectors, makes this product suitable for professional audio equipment and stage applications. This mini XLR connector ensures secure and reliable connections in various audio systems.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 14
Bend relief Yes
Colour White
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot