Neutrik NC4MXX-B XX-Series XLR Connector 4-Pin Straight Black

Image Representative of Range

Neutrik NC4MXX-B XX-Series XLR Connector 4-Pin Straight Black

MPN
NC4MXX-B
Brand
Neutrik
EAN-13
7613187000317
Order Code
12-5225
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NC4MXX-B is a black, straight XLR connector plug featuring four pins. Manufactured by Neutrik, this high-quality connector is designed for professional audio and video applications. It is ideal for studio equipment, live sound systems, and broadcast environments.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot