Neutrik NC4MDL1 XLR Connector 4-Pin Silver Chassis Plug Nickel/Silver

Image Representative of Range

Neutrik NC4MDL1 XLR Connector 4-Pin Silver Chassis Plug Nickel/Silver

MPN
NC4MDL1
Brand
Neutrik
EAN-13
4049371067195
Order Code
12-5218
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Neutrik NC4MDL1 is a silver, four-pin straight XLR connector known for its high-quality construction and reliability. This flange connector, with nickel components, is manufactured by Neutrik, making it ideal for professional audio and video applications. It's typically used in sound equipment for secure and efficient signal transmission.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Nickel Plated Diecast
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot